Part Details for BSTS-03X4 by TE Connectivity
Overview of BSTS-03X4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-03X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1305
|
Newark | Heat Shrink Tubing, 7.62Mm Id, Po, Black, 4Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.3", I.d. Supplied - Metric:7.62Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Bsts Series Rohs Compliant: Yes |Raychem Te Connectivity BSTS-03X4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $10.9000 | Buy Now |
DISTI #
CB5001-000
|
Avnet Americas | Cable Accessories Tubing Polymer Black Loose Piece - Bulk (Alt: CB5001-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2195 / $7.4845 | Buy Now |
DISTI #
650-BSTS-03X4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-03X4 RoHS: Compliant | 32 |
|
$7.2900 / $11.9600 | Buy Now |
DISTI #
RYCBSTS-03X4
|
Heilind Electronics | CB5001-000 2-1899832-6 BSTS-03X4 | Americas - 0 in Stock |
|
$5.7450 / $8.3664 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 7.62mm (0.300in) - Len: 1.2m (48in) RoHS: Compliant |
100 In Stock |
|
$5.0500 / $7.9400 | Buy Now |
DISTI #
CB5001-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-03X4 Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$5.8100 / $7.4000 | Buy Now |
DISTI #
RYCBSTS-03X4
|
Interstate Connecting Components | CB5001-000 2-1899832-6 BSTS-03X4 | 0 |
|
$5.7450 / $8.3664 | Buy Now |
DISTI #
000000000001129038
|
Sager | Heat Shrink Tubing & Sleeves BSTS-03X4 Min Qty: 20 | 0 |
|
$5.3200 / $8.5100 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 7.62mm (0.300in) - Len: 1.2m (48in) RoHS: Compliant |
100 In Stock |
|
$5.0500 / $7.9400 | Buy Now |