Part Details for BSTS-04X25 by TE Connectivity
Overview of BSTS-04X25 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-04X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0337
|
Newark | Bsts-04X25 |Raychem Te Connectivity BSTS-04X25 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4500 / $66.7200 | Buy Now |
DISTI #
43M0593
|
Newark | Bsts-04X25 |Raychem Te Connectivity BSTS-04X25 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7900 / $62.9300 | Buy Now |
DISTI #
650-BSTS-04X25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BLK 3:1 Polymer RoHS: Compliant | 4 |
|
$49.6900 / $57.9100 | Buy Now |
DISTI #
RYCBSTS-04X25
|
Heilind Electronics | CB5002-000 BSTS-04X25 | Americas - 0 in Stock |
|
$46.7952 / $58.7520 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 7.5m (25ft) RoHS: Compliant |
14 In Stock |
|
$36.5600 / $57.1800 | Buy Now |
DISTI #
CB5002-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-04X25 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 22 In Stock |
|
$36.7900 / $57.3200 | Buy Now |
DISTI #
RYCBSTS-04X25
|
Interstate Connecting Components | CB5002-000 BSTS-04X25 | 0 |
|
$46.7952 / $58.7520 | Buy Now |
DISTI #
000000000001129040
|
Sager | Heat Shrink Tubing & Sleeves BLK 3:1 Polymer | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 7.5m (25ft) RoHS: Compliant |
14 In Stock |
|
$36.5600 / $57.1800 | Buy Now |