Part Details for BSTS-07X25FR by TE Connectivity
Overview of BSTS-07X25FR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-07X25FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0602
|
Newark | Bsts-07X25Fr |Raychem Te Connectivity BSTS-07X25FR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6500 / $73.0100 | Buy Now |
DISTI #
CB5014-000
|
Avnet Americas | Cable Accessories Tubing Polymer Black Loose Piece - Bulk (Alt: CB5014-000) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$61.0970 / $73.5235 | Buy Now |
DISTI #
RYCBSTS-07X25FR
|
Heilind Electronics | CB5014-000 3-1899832-0 BSTS-07X25FR | Americas - 0 in Stock |
|
$67.6194 / $78.4502 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 7.5m (25ft) RoHS: Compliant |
3 In Stock 100 On Order |
|
$72.6200 / $102.7500 | Buy Now |
DISTI #
RYCBSTS-07X25FR
|
Interstate Connecting Components | CB5014-000 3-1899832-0 BSTS-07X25FR | 0 |
|
$67.6194 / $78.4502 | Buy Now |
DISTI #
000000000001129059
|
Sager | Heat Shrink Tubing & Sleeves BSTS-07X25FR | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 7.5m (25ft) RoHS: Compliant |
3 In Stock 100 On Order |
|
$72.6200 / $102.7500 | Buy Now |