Part Details for BSTS-07X4 by TE Connectivity
Overview of BSTS-07X4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-07X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7046
|
Newark | Heatshrink, 19.1Mm, Black, 1.2M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.751", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.94Ft, Length - Metric:1.22M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity BSTS-07X4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.1100 / $18.0900 | Buy Now |
DISTI #
22J0740
|
Newark | Heat Shrink Tubing, 19.1Mm Id, Po, Blk, 4Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.751", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.94Ft, Length - Metric:1.2M, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity BSTS-07X4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $10.4300 | Buy Now |
DISTI #
BSTS-07X4-ND
|
DigiKey | HEATSHRINK TUBING SIZE 7X4' Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
13 In Stock |
|
$8.5862 / $14.2000 | Buy Now |
DISTI #
CB5015-000
|
Avnet Americas | Cable Accessories Tubing Polymer Black Loose Piece - Bulk (Alt: CB5015-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
$7.5424 / $9.0764 | Buy Now |
DISTI #
650-BSTS-07X4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-07X4 RoHS: Compliant | 67 |
|
$7.1000 / $12.0200 | Buy Now |
DISTI #
RYCBSTS-07X4
|
Heilind Electronics | CB5015-000 1899279-5 BSTS-07X4 | Americas - 1 in Stock |
|
$7.0709 / $10.1459 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1.2m (48in) RoHS: Compliant |
1 Partner Stock 400 On Order |
|
$6.6000 / $8.9800 | Buy Now |
DISTI #
CB5015-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-07X4 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Stick |
Americas - 200 In Stock |
|
$7.0300 / $8.1200 | Buy Now |
DISTI #
RYCBSTS-07X4
|
Interstate Connecting Components | CB5015-000 1899279-5 BSTS-07X4 | 1 |
|
$7.0709 / $10.1459 | Buy Now |
DISTI #
000000000001129060
|
Sager | Heat Shrink Tubing & Sleeves BSTS-07X4 | 0 |
|
Buy Now |