There are no models available for this part yet.
Overview of BSTS-112-D-A-16-H-353-LF by Major League Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BSTS-112-D-A-16-H-353-LF by Major League Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2611-BSTS-112-D-A-16-H-353-LF-ND
|
DigiKey | .100 Header Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1409 In Stock |
|
$1.6300 | Buy Now | |
Future Electronics | 24 Position Dual Row (12x2) 2.54mm Pitch Board Mount Non-Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.0400 / $2.3100 | Buy Now |