Part Details for BSTS-11X4-CL by TE Connectivity
Overview of BSTS-11X4-CL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-11X4-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0612
|
Newark | Bsts-11X4-Cl |Raychem Te Connectivity BSTS-11X4-CL RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $9.8400 | Buy Now |
DISTI #
655-CB5027-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 47 |
|
$8.9100 / $14.8500 | Buy Now |
DISTI #
RYCBSTS-11X4-CL
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.7352 / $10.1344 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 1.2m (48in) RoHS: Compliant |
92 In Stock |
|
$9.5100 / $13.7800 | Buy Now |
DISTI #
71249222
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thick Piece RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2335 | Americas - 90 |
|
$12.3630 / $17.9140 | Buy Now |
DISTI #
RYCBSTS-11X4-CL
|
Interstate Connecting Components | 0 |
|
$8.7352 / $10.1344 | Buy Now | |
DISTI #
000000000002273966
|
Sager | Heat Shrink Tubing & Sleeves BSTS-11X4-CL | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 1.2m (48in) RoHS: Compliant |
92 In Stock |
|
$9.5100 / $13.7800 | Buy Now |