Part Details for BSTS-13X25 by TE Connectivity
Overview of BSTS-13X25 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-13X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0616
|
Newark | Bsts-13X25 |Raychem Te Connectivity BSTS-13X25 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6400 / $73.9600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$42.9300 / $71.5000 | Buy Now |
DISTI #
000000000001129083
|
Sager | Heat Shrink Tubing & Sleeves BSTS-13X25 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$42.9300 / $71.5000 | Buy Now |