Part Details for BSTS-13X25FR/NM by TE Connectivity
Overview of BSTS-13X25FR/NM by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-13X25FR/NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0619
|
Newark | Bsts-13X25Fr/Nm |Raychem Te Connectivity BSTS-13X25FR/NM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0800 / $86.7700 | Buy Now |
DISTI #
2266-BSTS-13X25FR/NMTR-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, I Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
238 In Stock |
|
$95.9400 | Buy Now |
DISTI #
CB5035-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black - Bulk (Alt: CB5035-000) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$74.1892 / $89.2785 | Buy Now |
DISTI #
RYCBSTS-13X25FR/NM
|
Heilind Electronics | CB5035-000 6-1899832-3 BSTS-13X25FR/NM | Americas - 18 in Stock |
|
$82.1093 / $103.7985 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft) RoHS: Compliant |
238 Partner Stock |
|
$75.8200 / $95.5700 | Buy Now |
DISTI #
65681469
|
Verical | Heat Shrink Tubing ST Polymer Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 238 |
|
$72.8900 / $89.9700 | Buy Now |
DISTI #
RYCBSTS-13X25FR/NM
|
Interstate Connecting Components | CB5035-000 6-1899832-3 BSTS-13X25FR/NM | 6 |
|
$82.1093 / $103.7985 | Buy Now |
DISTI #
000000000001129088
|
Sager | Heat Shrink Tubing & Sleeves | 0 |
|
Buy Now | |
DISTI #
C1S425201840112
|
Chip1Stop | Heat Sinks | 238 |
|
$77.2000 / $102.0000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft) RoHS: Compliant |
238 Partner Stock |
|
$75.8200 / $95.5700 | Buy Now |