There are no models available for this part yet.
Overview of BSTS-13X25FR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BSTS-13X25FR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCBSTS-13X25FR
|
Heilind Electronics | BSTS-13X25FR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$71.3100 / $103.3300 | Buy Now | ||
DISTI #
RYCBSTS-13X25FR
|
Interstate Connecting Components | BSTS-13X25FR | 0 |
|
Buy Now | ||
DISTI #
000000000001129087
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$75.0200 / $101.5700 | Buy Now | |
Master Electronics | Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$71.3100 / $103.3300 | Buy Now |
CAD Models for BSTS-13X25FR by TE Connectivity
Part Data Attributes for BSTS-13X25FR by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|