Part Details for BSTS-13X4/NM by TE Connectivity
Overview of BSTS-13X4/NM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-13X4/NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-BSTS-13X4/NM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-13X4/NM RoHS: Compliant | 0 |
|
$10.0900 / $16.2100 | Order Now |
DISTI #
RYCBSTS-13X4/NM
|
Heilind Electronics | BSTS-13X4/NM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 1.2m (48in) RoHS: Compliant | 0 |
|
$8.0400 / $11.6100 | Buy Now |
DISTI #
RYCBSTS-13X4/NM
|
Interstate Connecting Components | BSTS-13X4/NM | 0 |
|
Buy Now | |
DISTI #
000000000002766056
|
Sager | Heat Shrink Tubing & Sleeves BSTS-13X4/NM Min Qty: 60 | 0 |
|
$7.9400 / $10.9500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 1.2m (48in) RoHS: Compliant | 0 |
|
$8.0400 / $11.6100 | Buy Now |