Part Details for BSTS-13X4 by TE Connectivity
Overview of BSTS-13X4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-13X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCBSTS-13X4
|
Heilind Electronics | CB5036-000 8-1899832-0 BSTS-13X4 | Americas - 0 in Stock |
|
$9.0290 / $12.9554 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 1.2m (48in) RoHS: Compliant |
40 In Stock 120 On Order |
|
$9.9000 / $13.9400 | Buy Now |
DISTI #
51673505
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece Min Qty: 5 Package Multiple: 5 Date Code: 1603 | Americas - 40 |
|
$13.3510 / $18.1220 | Buy Now |
DISTI #
CB5036-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-13X4 991965-000 Min Qty: 20 Package Multiple: 20 Container: Stick | Americas - 0 |
|
$9.5300 / $10.8400 | Buy Now |
DISTI #
RYCBSTS-13X4
|
Interstate Connecting Components | CB5036-000 8-1899832-0 BSTS-13X4 | 0 |
|
$9.0290 / $12.9554 | Buy Now |
DISTI #
000000000001129089
|
Sager | Heat Shrink Tubing & Sleeves BSTS-13X4 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 1.2m (48in) RoHS: Compliant |
40 In Stock 120 On Order |
|
$9.9000 / $13.9400 | Buy Now |