Part Details for BSTS-17X4 by TE Connectivity
Overview of BSTS-17X4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-17X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7047
|
Newark | Heatshrink, 43.2Mm, Black, 1.2M, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.7", I.d. Supplied - Metric:43.18Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.94Ft, Length - Metric:1.22M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity BSTS-17X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$17.3400 / $26.3000 | Buy Now |
DISTI #
42M1307
|
Newark | Heat Shrink Tubing, 43.18Mm Id, Po, Black, 4Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.7", I.d. Supplied - Metric:43.18Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.94Ft, Length - Metric:1.22M, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity BSTS-17X4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $18.3600 | Buy Now |
DISTI #
BSTS-17X4-ND
|
DigiKey | HEATSHRINK TUBING SIZE 17X4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
232 In Stock |
|
$9.6780 / $11.5400 | Buy Now |
DISTI #
650-BSTS-17X4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Blk Heat Shrink 4ft Price per piece RoHS: Compliant | 31 |
|
$13.4000 / $15.8200 | Buy Now |
DISTI #
RYCBSTS-17X4
|
Heilind Electronics | 517059-001 9-1194059-8 BSTS-17X4 | Americas - 0 in Stock |
|
$14.5849 / $20.2836 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 43.18mm (1.700in) - Len: 1.2m (48in) RoHS: Compliant |
30 In Stock 200 On Order |
|
$12.9900 / $20.6400 | Buy Now |
DISTI #
63267991
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2228 | Americas - 30 |
|
$17.6410 / $26.8320 | Buy Now |
DISTI #
79929347
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$28.9857 | Buy Now |
DISTI #
80326385
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$32.6340 / $37.7160 | Buy Now |
DISTI #
CB5052-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-17X4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Stick |
Americas - 10 In Stock |
|
$14.9200 | Buy Now |