Part Details for BSTS-30X4 by TE Connectivity
Overview of BSTS-30X4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-30X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3434
|
Newark | Bsts-30X4 |Raychem Te Connectivity BSTS-30X4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6500 / $29.3900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 76.20mm (3.000in) - Len: 1.2m (48in) RoHS: Compliant | 0 |
|
$20.2300 / $44.5100 | Buy Now |
DISTI #
000000000001129128
|
Sager | Heat Shrink Tubing & Sleeves BSTS-30X4 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 76.20mm (3.000in) - Len: 1.2m (48in) RoHS: Compliant | 0 |
|
$20.2300 / $44.5100 | Buy Now |
Part Details for BSTS-30X4
BSTS-30X4 CAD Models
BSTS-30X4 Part Data Attributes
|
BSTS-30X4
TE Connectivity
Buy Now
|
Compare Parts:
BSTS-30X4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |