Datasheets
BSW-113-04-T-D by: Samtec Inc

Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for BSW-113-04-T-D by Samtec Inc

Overview of BSW-113-04-T-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for BSW-113-04-T-D

Part # Distributor Description Stock Price Buy
DISTI # 87P3279
Newark Socket 2.54 Bottom Entry 2X13 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Through Hole Mount, Product Range:Bsw Series, Gender:Receptacle Rohs Compliant: Yes |Samtec BSW-113-04-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 502
  • 1 $3.4800
  • 10 $3.3200
  • 100 $2.7800
  • 500 $2.3600
  • 1,000 $2.0000
  • 2,500 $1.8400
  • 5,000 $1.8000
$1.8000 / $3.4800 Buy Now
DISTI # 3937-BSW-113-04-T-D-ND
DigiKey CONN RCPT 26POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 200
In Stock
  • 1 $6.9500
  • 50 $5.6728
  • 100 $4.8182
  • 500 $4.2727
  • 1,000 $3.2364
$3.2364 / $6.9500 Buy Now
DISTI # 612-BSW-113-04-T-D-ND
DigiKey CONN RCPT 26POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.4400
$4.4400 Buy Now
DISTI # BSW-113-04-T-D
Avnet Americas Conn Bottom Mount Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-113-04-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 502 Factory Stock
  • 1 $3.8200
  • 50 $3.1200
  • 100 $2.6500
  • 500 $2.3500
  • 1,000 $1.7800
$1.7800 / $3.8200 Buy Now
DISTI # 200-BSW11304TD
Mouser Electronics Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip 0
  • 1 $3.8200
  • 50 $3.1200
  • 100 $2.6500
  • 500 $2.3500
  • 1,000 $1.7800
  • 2,000 $1.5800
  • 5,000 $1.2000
$1.2000 / $3.8200 Order Now
Onlinecomponents.com .100" Bottom Entry Socket Strip RoHS: Compliant 0
  • 10 $3.4700
  • 50 $2.9900
  • 250 $2.6700
  • 500 $2.5500
  • 1,000 $1.8500
  • 2,500 $1.6500
  • 5,000 $1.2800
  • 7,500 $1.2600
$1.2600 / $3.4700 Buy Now
Powell Electronics .100 Bottom Entry Skt Strip Min Qty: 1 331
  • 1 $3.8200
  • 50 $3.1200
  • 100 $2.6500
  • 500 $2.3500
  • 1,000 $1.7800
$1.7800 / $3.8200 Buy Now
DISTI # 000000000000058002
Sager Board to Board & Mezzanine Connectors .100 Bottom Entry Socket Strip Min Qty: 1 502
  • 1 $3.8200
  • 50 $3.1200
  • 100 $2.6500
  • 500 $2.3500
  • 1,000 $1.7800
  • 2,000 $1.5800
$1.5800 / $3.8200 Buy Now
DISTI # BSW-113-04-T-D
Avnet Abacus Conn Bottom Mount Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole (Alt: BSW-113-04-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Bottom Entry Socket Strip RoHS: Compliant 0
  • 10 $3.4700
  • 50 $2.9900
  • 250 $2.6700
  • 500 $2.5500
  • 1,000 $1.8500
  • 2,500 $1.6500
  • 5,000 $1.2800
  • 7,500 $1.2600
$1.2600 / $3.4700 Buy Now
DISTI # 5cd8d530cd7c1c4c38216b9b
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 502
  • 1 $3.8200
  • 50 $3.1200
  • 100 $2.6500
  • 500 $2.3500
  • 1,000 $1.7800
  • 2,000 $1.5800
  • 5,000 $1.2000
  • 10,000 $0.8100
$0.8100 / $3.8200 Buy Now

Part Details for BSW-113-04-T-D

BSW-113-04-T-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSW-113-04-T-D Part Data Attributes

BSW-113-04-T-D Samtec Inc
Buy Now Datasheet
Compare Parts:
BSW-113-04-T-D Samtec Inc Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 1 Week
Body Breadth 0.4 inch
Body Depth 0.35 inch
Body Length 1.32 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.17 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26
UL Flammability Code 94V-0
Withdrawl Force-Min 2.224 N

Alternate Parts for BSW-113-04-T-D

This table gives cross-reference parts and alternative options found for BSW-113-04-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-113-04-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESW-113-37-S-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs ESW-113-37-S-D
SSQ-113-23-G-D-LL Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs SSQ-113-23-G-D-LL
ESW-113-12-S-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs ESW-113-12-S-D
BCS-126-L-D-PE-BE Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs BCS-126-L-D-PE-BE
BCS-126-L-D-PE Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs BCS-126-L-D-PE
ESW-113-69-S-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs ESW-113-69-S-D
ESW-113-39-S-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs ESW-113-39-S-D
BCS-126-L-D-DE-BE Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs BCS-126-L-D-DE-BE
ESW-113-24-S-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs ESW-113-24-S-D
ESW-113-34-S-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc BSW-113-04-T-D vs ESW-113-34-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSW-113-04-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSW-113-04-T-D by Samtec Inc

  • Please alert me when BSW-113-04-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSW-113-04-T-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSW-113-04-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSW-113-04-T-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSW-113-04-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSW-113-04-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: