Part Details for BT-16 by Curtis Industries
Overview of BT-16 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-16-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.652" Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5584 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 32 POS 16.56mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$48.2400 / $135.6100 | Buy Now |