Part Details for BT-17E10-10E-Y296 by Amphenol Corporation
Overview of BT-17E10-10E-Y296 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11017-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 17 position, With MYLAR |
Price & Stock for BT-17E10-10E-Y296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-17E10-10E-Y296
|
Avnet Americas | SHELL KIT - Bulk (Alt: BT-17E10-10E-Y296) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |