Part Details for BT-2742 by BUD Industries Inc
Overview of BT-2742 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-2742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1894
|
Newark | Enclosure, Pcb Box, Polycarbonate, Blue, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:300Mm, External Width - Metric:230Mm, External Depth - Metric:86Mm, Ip Rating:Ip65, Body Color:Blue Rohs Compliant: Yes |Bud Industries BT-2742 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1400 / $83.7300 | Buy Now |
DISTI #
377-1548-ND
|
DigiKey | BOX PLAS TRN 11.83"L X 9.09"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
148 In Stock |
|
$63.6000 / $84.6000 | Buy Now |
DISTI #
563-BT-2742
|
Mouser Electronics | Electrical Enclosures Blue Clear Plastic Enclosure (11.8 X 9.1 X 3.4 In) RoHS: Compliant | 5 |
|
$63.6000 / $82.3200 | Buy Now |
DISTI #
70147788
|
RS | Enclosure, Polycarbonate, Transparent Blue, UL94-V2,11.81 x 9.06 x 3.39,BT Series | Bud Industries BT-2742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.2000 / $94.9600 | RFQ |
|
Future Electronics | NEMA Series Polycarbonate Blue 11.83" L x 9.086" W Plastic Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$68.9000 / $72.3400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - Multipurpose - 11.830" L x 9.086" W x 3.406" H (300.48mm x 230.78mm x 86.51mm) - Translucent Blue. RoHS: Compliant | 0 |
|
$64.8100 / $88.0200 | Buy Now |
DISTI #
000000000002596283
|
Sager | Electrical Enclosures Blue Clear Plastic Enclosure (11.8 X 9.1 X 3.4 In) Min Qty: 1 | 0 |
|
$62.6500 / $100.0000 | Buy Now |
DISTI #
10012559
|
TestEquity LLC | Bud Industries BT-2742 Enclosure, Clear Plastic, Blue, 11.8x9.1x3.4 in, BT Series | 0 |
|
$76.9200 | Buy Now |