Part Details for BT-5-10-BL by Essentra Components
Overview of BT-5-10-BL by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-5-10-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3184
|
Newark | Cable Tie, 127Mm, Polypropylene, Blue, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:127Mm, Cable Tie Width:-, Cable Bundle Diameter Max:31.8Mm, Cable Tie Type:Beaded, Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-5-10-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1014 |
|
$0.0430 | Buy Now |
DISTI #
RPC1724-ND
|
DigiKey | BEADED TIE BLUE 5" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
68000 In Stock |
|
$0.0507 / $0.0788 | Buy Now |
DISTI #
144-BT-5-10-BL
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Blue,5 in Lg, Beaded Tie,Releasable,Blue RoHS: Compliant | 2000 |
|
$0.0650 / $0.0780 | Buy Now |
DISTI #
70904528
|
RS | Beaded Tie, Rel, Blue,5 in Lg | Essentra Components BT-5-10-BL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 / $0.0730 | RFQ |
|
Future Electronics | WIRE TIE BLUE 5"L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0506 / $0.0576 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Blue - Polypropylene - Overall Length 127 mm (5.000 in) - Head Shape Teardrop RoHS: Compliant |
1000 In Stock |
|
$0.0406 / $0.0686 | Buy Now |
DISTI #
RICBT-5-10-BL
|
DB Roberts | Beaded TieRelBlue5 in Lg | 3500 |
|
Buy Now | |
DISTI #
3819330
|
element14 Asia-Pacific | CABLE TIE, 127MM, POLYPROPYLENE, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 1014 |
|
$0.0629 / $0.1139 | Buy Now |
DISTI #
3819330
|
Farnell | CABLE TIE, 127MM, POLYPROPYLENE, BLUE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 1014 |
|
$0.1297 / $0.1725 | Buy Now |
|
Master Electronics | Ball Cable Tie - Blue - Polypropylene - Overall Length 127 mm (5.000 in) - Head Shape Teardrop RoHS: Compliant |
1000 In Stock |
|
$0.0406 / $0.0686 | Buy Now |