There are no models available for this part yet.
Overview of BT-508-WT-2075-S by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2075DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak3F) | |
470-2075-600 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 7.5mm,LEAD FREE, NEXLEV | |
59132-F34-12-075 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for BT-508-WT-2075-S by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2267-BT-508-WT-2075-S-ND
|
DigiKey | TAG, 0.75 IN H X 2 IN W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.7600 | Buy Now | |
DISTI #
72320466
|
RS | BradyTag Printable Tags, .75"H x 2"W, White | Brady BT-508-WT-2075-S RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Package | 0 |
|
$217.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$166.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.3600 / $217.9900 | Buy Now |