There are no models available for this part yet.
Overview of BT-6-01-BK by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BT-6-01-BK by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3187
|
Newark | Beaded Cable Tie, Nylon6.6, 152.4Mm, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:152.4Mm, Cable Tie Width:-, Cable Bundle Diameter Max:44.5Mm, Cable Tie Type:Beaded, Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-6-01-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1080 | Buy Now | |
DISTI #
RPC5681-ND
|
DigiKey | BEADED TIE BLACK 6" Min Qty: 1000 Lead time: 8 Weeks Container: Bag |
3000 In Stock |
|
$0.0773 / $0.1071 | Buy Now | |
DISTI #
144-BT-6-01-BK
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Black,6 in Lg RoHS: Compliant | 0 |
|
$0.0860 / $0.1060 | Order Now | |
DISTI #
70905613
|
RS | Cable Tie, Standard, Beaded, Removable, Black, Length 6.00 in, 3 Bead Bundle | Essentra Components BT-6-01-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0715 | Buy Now | ||
Onlinecomponents.com | Ball Cable Tie - Black - Polypropylene - Overall Length 152.4 mm (6.000 in) - Head Shape Teardrop RoHS: Compliant | 0 |
|
$0.0636 / $0.0911 | Buy Now | ||
DISTI #
RICBT-6-01-BK
|
DB Roberts | BEADED TIE,REL,BLACK,6 IN LG | 0 |
|
RFQ |