Part Details for BT-8-10-YL by Essentra Components
Overview of BT-8-10-YL by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-8-10-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3192
|
Newark | Cable Tie, 222.3Mm, Polypropylene, Yel, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:222.3Mm, Cable Tie Width:-, Cable Bundle Diameter Max:60.3Mm, Cable Tie Type:Beaded, Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-8-10-YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$0.0700 | Buy Now |
DISTI #
RPC3554-ND
|
DigiKey | BEADED TIE YELLOW 8.75" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1043 / $0.1404 | Buy Now |
DISTI #
144-BT-8-10-YL
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Yellow,8.75 in Lg, Beaded Tie,Releasable,Yellow RoHS: Compliant | 1000 |
|
$0.1160 / $0.1360 | Buy Now |
DISTI #
70905640
|
RS | Cable Tie, Standard, Beaded, Removable, Yellow, Length 8.75 in, 3 Bead Bundle | Essentra Components BT-8-10-YL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0945 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Yellow - Polypropylene - Overall Length 222.3 mm (8.750 in) - Head Shape Teardrop RoHS: Compliant | 0 |
|
$0.0827 / $0.1205 | Buy Now |
DISTI #
RICBT-8-10-YL
|
DB Roberts | Beaded TieRelYellow8.75 in Lg | 0 |
|
RFQ |
Part Details for BT-8-10-YL
BT-8-10-YL CAD Models
BT-8-10-YL Part Data Attributes:
|
BT-8-10-YL
Essentra Components
Buy Now
|
Compare Parts:
BT-8-10-YL
Essentra Components
|
Samacsys Manufacturer | Essentra Components |