There are no models available for this part yet.
Overview of BT-H100H by Proffuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BT-H100H by Proffuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BT-H100H
|
TME | Sensor: thermostat, NC, Topen: 100°C, Tclos: 70°C, 10A, 250VAC Min Qty: 1 | 154 |
|
$0.6800 / $0.9500 | Buy Now |