Part Details for BT-H100V by Proffuse
Overview of BT-H100V by Proffuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-H100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-H100V
|
TME | Sensor: thermostat, NC, Topen: 100°C, Tclos: 70°C, 10A, 250VAC Min Qty: 1 | 269 |
|
$0.6900 / $0.9500 | Buy Now |