-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6740
|
Newark | Triac, 800V, 4A, To-252 Rohs Compliant: Yes |Ween Semiconductors BT136S-800E,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68 |
|
$0.2950 / $0.5070 | Buy Now |
DISTI #
1740-1289-1-ND
|
DigiKey | TRIAC SENS GATE 800V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14944 In Stock |
|
$0.2194 / $0.6600 | Buy Now |
DISTI #
BT136S-800E,118
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT136S-800E,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2329 | Buy Now |
DISTI #
771-BT136S-800E118
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 4765 |
|
$0.2190 / $0.4500 | Buy Now |
DISTI #
BT136S-800E,118
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT136S-800E,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2329 | Buy Now |
DISTI #
BT136S-800E.118
|
TME | Triac, 800V, 4A, DPAK, Igt: 10/25mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 2495 |
|
$0.2670 / $0.7620 | Buy Now |
DISTI #
BT136S-800E,118
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT136S-800E,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2329 | Buy Now |
DISTI #
BT136S-800E,118
|
Avnet Asia | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BT136S-800E,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT136S-800E,118
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BT136S-800E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 800V 4A DPAK | 5017 |
|
$0.2691 / $0.4753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT136S-800E,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136S-800E,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT136S-800E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136S-800E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934049030118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, | WeEn Semiconductor Co Ltd | BT136S-800E,118 vs 934049030118 |
934049340118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, | WeEn Semiconductor Co Ltd | BT136S-800E,118 vs 934049340118 |
BT136S-800/T3 | TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-800E,118 vs BT136S-800/T3 |
BT136S-800 | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-800E,118 vs BT136S-800 |
BT136S-800E,118 | BT136S-800E | NXP Semiconductors | BT136S-800E,118 vs BT136S-800E,118 |
934048970118 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, | WeEn Semiconductor Co Ltd | BT136S-800E,118 vs 934048970118 |
BT136S-800G | TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | BT136S-800E,118 vs BT136S-800G |
934049030118 | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT136S-800E,118 vs 934049030118 |
BT136S-800,118 | BT136S-800 | NXP Semiconductors | BT136S-800E,118 vs BT136S-800,118 |
BT136S-800F | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-800E,118 vs BT136S-800F |