Part Details for BT138X-600E,127 by NXP Semiconductors
Overview of BT138X-600E,127 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138X-600E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138X-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT138X-600E,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3692 / $0.4022 | Buy Now |
|
Rochester Electronics | WeEn - BT138X-600E - 4 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$0.3757 / $0.4420 | Buy Now |
DISTI #
BT138X-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT138X-600E,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3692 / $0.4022 | Buy Now |
DISTI #
BT138X-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT138X-600E,127) Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3692 / $0.4022 | Buy Now |
|
Chip1Cloud | 29000 |
|
RFQ |
Part Details for BT138X-600E,127
BT138X-600E,127 CAD Models
BT138X-600E,127 Part Data Attributes
|
BT138X-600E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT138X-600E,127
NXP Semiconductors
BT138X-600E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT138X-600E,127
This table gives cross-reference parts and alternative options found for BT138X-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT138X-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934039880127 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT138X-600E,127 vs 934039880127 |
BT138F-500 | 500V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT138X-600E,127 vs BT138F-500 |
BTA212X-600B,127 | BTA212X-600B | NXP Semiconductors | BT138X-600E,127 vs BTA212X-600B,127 |
BT138X-500 | 500V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT138X-600E,127 vs BT138X-500 |
BT138X-600F,127 | BT138X-600F | NXP Semiconductors | BT138X-600E,127 vs BT138X-600F,127 |
BT138X-600E | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | NXP Semiconductors | BT138X-600E,127 vs BT138X-600E |
BT138F-500F | 500V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT138X-600E,127 vs BT138F-500F |
BT138X-500G | 500V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT138X-600E,127 vs BT138X-500G |
934039540127 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT138X-600E,127 vs 934039540127 |
BT138X-600F | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT138X-600E,127 vs BT138X-600F |