Trigger Devices
BT151-500R,127
Description: BT151-500R

Overview of BT151-500R,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
WBT1.5-1SLD Coilcraft Inc RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT
1812WBT1.5-1LB Coilcraft Inc RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT
WBT1.5-1L Coilcraft Inc RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT

Price & Stock for BT151-500R,127 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 09AH8663
Newark Bt151-500R/Sil3P/Standard Mark Rohs Compliant: Yes |Nxp BT151-500R,127 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2190
$0.2190 Buy Now
DISTI # 70R3285
Newark Thyristor, Peak Repetitive Off State Voltage:500V, Gate Trigger Current Max:15Ma, Average On State Current:7.5A, On State Rms Current:12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:132A Rohs Compliant: Yes |Nxp BT151-500R,127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for BT151-500R,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT151-500R,127 by NXP Semiconductors

BT151-500R,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, SC-46, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT78
Reach Compliance Code
not_compliant
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
20 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
132 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
7500 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
500 V
Repetitive Peak Reverse Voltage
500 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. BT151-500R,127
    NXP Semiconductors
    BT151-500R
    VS

Alternate Parts for BT151-500R,127

This table gives cross-reference parts and alternative options found for BT151-500R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-500R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR12M 12A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC BT151-500R,127 vs MCR12M
BT151-500R Silicon Controlled Rectifier, 12 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT151-500R,127 vs BT151-500R
S6012R Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor BT151-500R,127 vs S6012R
BT151-500RT Silicon Controlled Rectifier, 12.5 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT151-500R,127 vs BT151-500RT
Part Number Description Manufacturer Compare
BT148-600R Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT151-500R,127 vs BT148-600R
BT151S-800R,118 BT151S-800R NXP Semiconductors BT151-500R,127 vs BT151S-800R,118
BT151S-650R,118 BT151S-650R NXP Semiconductors BT151-500R,127 vs BT151S-650R,118
MCR708AT4G Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi BT151-500R,127 vs MCR708AT4G
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT151-500R,127 vs 2N6404G
BT152B-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT151-500R,127 vs BT152B-800R
JANTX2N3027 Silicon Controlled Rectifier, Defense Logistics Agency BT151-500R,127 vs JANTX2N3027
JANTX2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency BT151-500R,127 vs JANTX2N2328AS
BT151-500R Silicon Controlled Rectifier, 12 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT151-500R,127 vs BT151-500R
BT151-800C Silicon Controlled Rectifier, 12 A, 800 V, SCR, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT151-500R,127 vs BT151-800C

Related Parts for BT151-500R,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT151-500R,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT151-500R,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BT151-500R,127 would you like to use for your alert(s)?
  • Please alert me when BT151-500R,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT151-500R,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT151-500R,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT151-500R,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT151-500R,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT151-500R,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: