Filter Your Search
1 - 10 of 248 results
|
BT151U-650C,127
WeEn Semiconductor Co Ltd
|
$0.1882 | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, IPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151U-500C,127
WeEn Semiconductor Co Ltd
|
$0.1882 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151U-800C,127
WeEn Semiconductor Co Ltd
|
$0.1882 | Yes | Active | 15 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, IPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151X-650
Continental Device India Ltd
|
$0.1941 | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||||||||||||||||||||||||
|
BT151X-650C,127
WeEn Semiconductor Co Ltd
|
$0.2171 | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151X-500C,127
WeEn Semiconductor Co Ltd
|
$0.2171 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151-650L,127
WeEn Semiconductor Co Ltd
|
$0.2326 | Yes | Active | 5 mA | 650 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT151X-800C,127
WeEn Semiconductor Co Ltd
|
$0.2335 | Yes | Active | 15 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT151-500C,127
NXP Semiconductors
|
$0.2407 | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 15 mA | 500 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 110 A | 500 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | 8541.30.00.80 | TO-220 | 3 | SOT78 | |||||||
|
BT151S-500R,118
WeEn Semiconductor Co Ltd
|
$0.2436 | Yes | Active | SCR | e3 | 1 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors |