-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1081326
|
element14 Asia-Pacific | THYRISTOR, 7.5A, 800V, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3087 / $0.7847 | Buy Now |
DISTI #
1081326
|
Farnell | THYRISTOR, 7.5A, 800V, TO-220 RoHS: Compliant Min Qty: 5 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.2386 / $0.5709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151-800R
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151-800R
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT151-800R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-800R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA151-800R | Silicon Controlled Rectifier, 12 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT151-800R vs BTA151-800R |
S8012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT151-800R vs S8012R |
BT151-800C | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT151-800R vs BT151-800C |
TN1215-800G-TR | 12A standard SCRs | STMicroelectronics | BT151-800R vs TN1215-800G-TR |
MCR12NG | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | BT151-800R vs MCR12NG |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | BT151-800R vs 2N6399 |
BT151M-800R | Silicon Controlled Rectifier, 12 A, 800 V, SCR, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | BT151-800R vs BT151M-800R |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BT151-800R vs 2N6399 |
TN1625-800G-TR | 12A, 800V, SCR, D2PAK-3 | STMicroelectronics | BT151-800R vs TN1625-800G-TR |
TN1215-800B-TR | 12A standard SCRs | STMicroelectronics | BT151-800R vs TN1215-800B-TR |