Part Details for BT459KPF135 by Conexant Systems Inc
Overview of BT459KPF135 by Conexant Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT459KPF135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$80.7660 / $84.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Triple, 8 Bit, 132 Pin, QFP | 1949 |
|
$67.0590 / $89.4120 | Buy Now |
|
Quest Components | Digital Analog Converter, Triple, 8 Bit, 132 Pin, QFP | 7 |
|
$87.5000 / $91.0000 | Buy Now |
Part Details for BT459KPF135
BT459KPF135 CAD Models
BT459KPF135 Part Data Attributes:
|
BT459KPF135
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT459KPF135
Conexant Systems Inc
Palette DAC, 256 X 24 Pixels, CMOS, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 135 MHz | |
Display Configuration | 256 X 24 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |