Part Details for BT481AKPJ110 by Conexant Systems Inc
Overview of BT481AKPJ110 by Conexant Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT481AKPJ110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Triple, 8 Bit, 44 Pin, PLCC | 110 |
|
$5.9880 / $14.9700 | Buy Now |
|
Quest Components | Digital Analog Converter, Triple, 8 Bit, 44 Pin, PLCC | 12 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Triple, 8 Bit, 44 Pin, PLCC | 1093 |
|
$15.7320 / $20.9760 | Buy Now |
Part Details for BT481AKPJ110
BT481AKPJ110 CAD Models
BT481AKPJ110 Part Data Attributes
|
BT481AKPJ110
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT481AKPJ110
Conexant Systems Inc
D/A Converter, 8-Bit, 3 Func, CMOS, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |