Part Details for BT6LH-C300 by Panduit Corp
Overview of BT6LH-C300 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT6LH-C300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70975824
|
RS | Cable Tie, 21.2"L, weather resistant nylon 6.6,Black | Panduit BT6LH-C300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0000 | RFQ |
|
Onlinecomponents.com | Cable Ties Locking Clamp Nylon 6.6 Black 152mm 534N RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3283347
|
Farnell | CTIE,MBARB,21.2L,LH,HSWR,BL,PK100 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$89.8302 | Buy Now |
Part Details for BT6LH-C300
BT6LH-C300 CAD Models
BT6LH-C300 Part Data Attributes:
|
BT6LH-C300
Panduit Corp
Buy Now
|
Compare Parts:
BT6LH-C300
Panduit Corp
|
Samacsys Manufacturer | Panduit |