Part Details for BT8LH-C0 by Panduit Corp
Overview of BT8LH-C0 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT8LH-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8768
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:699Mm, Cable Tie Width:7Mm, Cable Bundle Diameter Max:203Mm, Cable Tie Type:Light-Heavy, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT8LH-C0 (Alternate Part Number: 07498341294 Min Qty: 5 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$116.7100 / $131.3000 | Buy Now |
DISTI #
298-19614-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 2.292' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1500 In Stock |
|
$1.3849 / $1.5511 | Buy Now |
DISTI #
BT8LH-C0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: BT8LH-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.0695 | Buy Now |
DISTI #
65H8768
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 65H8768) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Box | 0 |
|
$116.7100 / $131.3000 | Buy Now |
DISTI #
644-BT8LH-C0
|
Mouser Electronics | Cable Ties CABLE TIE METAL BARB 27.5 BLACK RoHS: Compliant | 600 |
|
$1.3100 / $1.7500 | Buy Now |
DISTI #
70044596
|
RS | Cable Tie, 27.5"L, weather resistant nylon 6.6, Black | Panduit BT8LH-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$115.5400 / $131.3000 | Buy Now |
DISTI #
72259660
|
RS | Cable Tie, 27.5"L, weather resistant nylon 6.6, Black | Panduit BT8LH-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.5500 | RFQ |
DISTI #
PANBT8LH-C0
|
Heilind Electronics | CABLE TIE, METAL BARB, 27 (699MM), L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties Dome Top Barb Nylon 6.6 Black 203mm 534N RoHS: Compliant |
299 In Stock |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
BT8LH-C0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: BT8LH-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$1.0695 | Buy Now |