BTA08-800TW
Description: TRIAC, 800V V(DRM), 8A I(T)RMS

Overview of BTA08-800TW by Rootech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BTA08-800TW by Rootech
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA08-800TW by Rootech

BTA08-800TW
Rootech
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROOTECH
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Commutation Voltage-Min
1.5 V/us
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
10 mA
On-State Voltage-Max
1.55 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Trigger Device Type
TRIAC
Want to compare parts?
  1. BTA08-800TW
    Rootech
    TRIAC, 800V V(DRM), 8A I(T)RMS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA08-800TW by Rootech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA08-800TW by Rootech

Select Manufacturer
Which Manufacturer of BTA08-800TW would you like to use for your alert(s)?
  • Please alert me when BTA08-800TW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA08-800TW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA08-800TW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA08-800TW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA08-800TW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA08-800TW by Rootech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: