Filter Your Search
1 - 3 of 3 results
|
BTA08-800TW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 5 A | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.8 V/us | 20 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BTA08-800TW
Rootech
|
Check for Price | Obsolete | 1.55 V | 10 mA | 5 mA | 800 V | 8 A | TRIAC | 1.5 V/us | 20 V/us | 1.3 V | 125 °C | -40 °C | NO | ROOTECH | , | unknown | EAR99 | |||||||||||||||||||||||
|
BTA08-800TWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1 mA | 10 mA | 5 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |