Trigger Devices
BTA140-800,127
Description: BTA140-800

Overview of BTA140-800,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for BTA140-800,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA140-800,127 by NXP Semiconductors

BTA140-800,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT78
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BTA140-800,127
    NXP Semiconductors
    BTA140-800
    VS

Alternate Parts for BTA140-800,127

This table gives cross-reference parts and alternative options found for BTA140-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA140-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933599170127 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs 933599170127
933389620127 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs 933389620127
BTA212-800B Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BTA140-800,127 vs BTA212-800B
933560760127 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BTA140-800,127 vs 933560760127
2N6349A 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC BTA140-800,127 vs 2N6349A
2N6349A-N 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC BTA140-800,127 vs 2N6349A-N
MAC213-10 TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, Motorola Semiconductor Products BTA140-800,127 vs MAC213-10
BT139-800G 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs BT139-800G
2N6345A-N 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC BTA140-800,127 vs 2N6345A-N
933392570127 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs 933392570127
Part Number Description Manufacturer Compare
BTA312-600B 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs BTA312-600B
BTA140-600 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BTA140-800,127 vs BTA140-600
MAC8SDG Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTA140-800,127 vs MAC8SDG
BT138-800G,127 BT138-800G NXP Semiconductors BTA140-800,127 vs BT138-800G,127
BT138-600E,127 BT138-600E NXP Semiconductors BTA140-800,127 vs BT138-600E,127
BTA204-600D 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BTA140-800,127 vs BTA204-600D
BTA316-600B,127 BTA316-600B NXP Semiconductors BTA140-800,127 vs BTA316-600B,127
BT137-600D 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs BT137-600D
BT138-600D 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTA140-800,127 vs BT138-600D
BTA208X-600D,127 BTA208X-600D NXP Semiconductors BTA140-800,127 vs BTA208X-600D,127

Related Parts for BTA140-800,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA140-800,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA140-800,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA140-800,127 would you like to use for your alert(s)?
  • Please alert me when BTA140-800,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA140-800,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA140-800,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA140-800,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA140-800,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA140-800,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: