-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snubberless TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8988
|
Newark | Triac, 4A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BTA204S-800C,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14443 |
|
$0.2640 / $0.6400 | Buy Now |
DISTI #
1740-1107-1-ND
|
DigiKey | TRIAC 800V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 / $0.7100 | Buy Now |
DISTI #
771-BTA204S-800C118
|
Mouser Electronics | Triacs THYR AND TRIACS RoHS: Compliant | 7261 |
|
$0.2190 / $0.5800 | Buy Now |
DISTI #
BTA204S-800C.118
|
TME | Triac, 800V, 4A, DPAK, Igt: 35mA, Ifsm: 25A, 3Q,Hi-Com Min Qty: 1 | 478 |
|
$0.2480 / $0.7520 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
DISTI #
BTA204S-800C,118
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-800C,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA204S-800C,118
|
EBV Elektronik | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-800C,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 7500 |
|
Buy Now | |
DISTI #
2992539
|
element14 Asia-Pacific | TRIAC, 4A, 800V, TO-252 RoHS: Compliant Min Qty: 5 Container: Each | 14443 |
|
$0.2392 / $0.6333 | Buy Now |
DISTI #
2992539
|
Farnell | TRIAC, 4A, 800V, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 14443 |
|
$0.2273 / $0.6893 | Buy Now |
|
New Advantage Corporation | SOT428/Three quadrant triacs high commutation RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2518 / $0.2706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA204S-800C,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204S-800C,118
WeEn Semiconductor Co Ltd
Snubberless TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA204S-800C,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-800C,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204S-800C | Snubberless TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | BTA204S-800C,118 vs BTA204S-800C |
BTA204S-800C | 800V, 4A, SNUBBERLESS TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTA204S-800C,118 vs BTA204S-800C |
BTA204S-800C,118 | BTA204S-800C | NXP Semiconductors | BTA204S-800C,118 vs BTA204S-800C,118 |