Part Details for BTA410X-800ET,127 by WeEn Semiconductor Co Ltd
Overview of BTA410X-800ET,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA410X-800ET,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA410X-800ET,127-ND
|
DigiKey | TRIAC SENS GATE 800V 10A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4477 | Buy Now |
DISTI #
BTA410X-800ET,127
|
Avnet Americas | Thyristor TRIAC 800V 110A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA410X-800ET,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4650 | Buy Now |
DISTI #
771-BTA410X-800ET127
|
Mouser Electronics | Triacs BTA410X-800ET/TO-220F/STANDARD RoHS: Compliant | 0 |
|
$0.3880 / $0.4060 | Order Now |
DISTI #
BTA410X-800ET,127
|
Avnet Americas | Thyristor TRIAC 800V 110A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA410X-800ET,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4650 | Buy Now |
Part Details for BTA410X-800ET,127
BTA410X-800ET,127 CAD Models
BTA410X-800ET,127 Part Data Attributes:
|
BTA410X-800ET,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA410X-800ET,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |