Filter Your Search
1 - 2 of 2 results
|
BTA410X-800ET,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.6 V | 2 mA | 15 mA | 10 mA | 800 V | 10 A | TRIAC | 50 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | Tin (Sn) | NXP SEMICONDUCTORS | TO-220 | , | 3 | SOT186A | not_compliant | EAR99 | |||
|
BTA410X-800ET,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1.6 V | 2 mA | 15 mA | 10 mA | 800 V | 10 A | TRIAC | 50 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | , | not_compliant | EAR99 | WeEn Semiconductors |