-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Silicon, 3.6V, 15% +Tol, 15% -Tol, 0.00047uF, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BTD1RVFLT27N471CT-ND
|
DigiKey | RASMIDSERIES, 3.6V, 470PF, DSN04 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75 In Stock |
|
$3.1237 / $6.6900 | Buy Now |
DISTI #
755-BTD1RVFLT27N471
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RASMIDSeries, 3.6V, 470pf, DSN0402-2(SOD-992), Silicon(Si) Capacitor RoHS: Compliant | 65 |
|
$3.1600 / $6.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0Reel |
|
$3.3400 | Buy Now |
DISTI #
71296714
|
Verical | Cap Silicon 470pF 3.6V 15% SMD 01005 150°C T/R Min Qty: 6 Package Multiple: 1 | Americas - 140 |
|
$3.6125 / $5.6250 | Buy Now |
DISTI #
69744203
|
Verical | Cap Silicon 470pF 3.6V 15% SMD 01005 150°C T/R Min Qty: 14 Package Multiple: 1 | Americas - 90 |
|
$5.3335 / $5.7937 | Buy Now |
|
Quest Components | 72 |
|
$6.8062 / $11.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTD1RVFLT27N471
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BTD1RVFLT27N471
ROHM Semiconductor
Film Capacitor, Silicon, 3.6V, 15% +Tol, 15% -Tol, 0.00047uF, Surface Mount, 01005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.18 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.2 mm |