Part Details for BTE-020-01-F-D-A-TR by Samtec Inc
Overview of BTE-020-01-F-D-A-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-020-01-F-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7094
|
Newark | 0.80 Mm Basic Blade & Beam Terminal Strip/Tape & Reel |Samtec BTE-020-01-F-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 / $3.0400 | Buy Now |
DISTI #
BTE-020-01-F-D-A-TR-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4470 | Buy Now |
DISTI #
BTE-020-01-F-D-A-T
|
Avnet Americas | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-020-01-F-D-A-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.7200 / $4.4300 | Buy Now |
DISTI #
200-BTE02001FDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.4400 / $3.5400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$1.3400 / $4.4300 | Buy Now |
DISTI #
BTE-020-01-F-D-A-T
|
Avnet Americas | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-020-01-F-D-A-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.7200 / $4.4300 | Buy Now |
DISTI #
000000000001281572
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$2.4400 / $4.4300 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$1.3400 / $4.4300 | Buy Now |
DISTI #
5cd8d539cd7c1c4c3821753e
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.3400 / $4.4300 | Buy Now |
DISTI #
BTE-020-01-F-D-A-TR
|
Toby Electronics | BTE - Samtec 0.80mm Basic Blade & Beam Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.3000 / $3.8518 | Buy Now |
Part Details for BTE-020-01-F-D-A-TR
BTE-020-01-F-D-A-TR CAD Models
BTE-020-01-F-D-A-TR Part Data Attributes:
|
BTE-020-01-F-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-020-01-F-D-A-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0315 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for BTE-020-01-F-D-A-TR
This table gives cross-reference parts and alternative options found for BTE-020-01-F-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-020-01-F-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTE-020-04-F-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-04-F-D-A |
BTE-020-04-L-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-04-L-D-A |
BTE-020-05-L-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-05-L-D-A |
BTE-020-05-F-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-05-F-D-A |
BTE-020-03-F-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-03-F-D-A |
BTE-020-03-L-D-A-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-03-L-D-A-K |
BTE-020-04-L-D-A-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-020-01-F-D-A-TR vs BTE-020-04-L-D-A-K |