BTE-020-02-C-D-A-K
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of BTE-020-02-C-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BTE-020-02-C-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BTE-020-02-C-D-A-K
Avnet Americas .8MM DOUBLE ROW SOCKET ASSEMBLY - Bulk (Alt: BTE-020-02-C-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # BTE-020-02-C-D-A-K
Avnet Americas .8MM DOUBLE ROW SOCKET ASSEMBLY - Tape and Reel (Alt: BTE-020-02-C-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 5 $8.2700
  • 25 $5.6300
  • 100 $5.3400
  • 500 $5.0700
  • 1,000 $4.8200
  • 5,000 $4.4400
  • 10,000 $4.3500
$4.3500 / $8.2700 Buy Now
DISTI # 000000000003584981
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 5 $8.2700
  • 25 $5.6300
  • 100 $5.3400
  • 500 $5.0700
  • 1,000 $4.8200
  • 5,000 $4.4400
  • 10,000 $4.3500
$4.3500 / $8.2700 Buy Now

CAD Models for BTE-020-02-C-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTE-020-02-C-D-A-K by Samtec Inc

BTE-020-02-C-D-A-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.235 inch
Body Depth
0.284 inch
Body Length
0.788 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (150)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.0315 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Rated Current (Signal)
2 A
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. BTE-020-02-C-D-A-K
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTE-020-02-C-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTE-020-02-C-D-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of BTE-020-02-C-D-A-K would you like to use for your alert(s)?
  • Please alert me when BTE-020-02-C-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTE-020-02-C-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTE-020-02-C-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTE-020-02-C-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTE-020-02-C-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTE-020-02-C-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: