Part Details for BTE-020-08-F-D-A by Samtec Inc
Overview of BTE-020-08-F-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-020-08-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-020-08-F-D-A-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
94 In Stock |
|
$6.2086 / $10.4200 | Buy Now |
DISTI #
BTE-020-08-F-D-A
|
Avnet Americas | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: BTE-020-08-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$5.0900 / $7.9100 | Buy Now |
DISTI #
200-BTE02008FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.4900 / $7.9100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.4900 / $7.9100 | Buy Now |
DISTI #
BTE-020-08-F-D-A
|
Avnet Americas | Conn Micro Terminal HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: BTE-020-08-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$5.0900 / $7.9100 | Buy Now |
DISTI #
000000000001658565
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$4.5700 / $7.9100 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$2.4900 / $7.9100 | Buy Now |
DISTI #
5cd8d534cd7c1c4c3821704a
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$2.4900 / $7.9100 | Buy Now |
Part Details for BTE-020-08-F-D-A
BTE-020-08-F-D-A CAD Models
BTE-020-08-F-D-A Part Data Attributes:
|
BTE-020-08-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-020-08-F-D-A
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Connector Type | BOARD STACKING CONNECTOR |