BTE-040-02-C-D-A
Samtec Inc
Description: Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of BTE-040-02-C-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BTE-040-02-C-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AH7110
Newark 0.80 Mm Basic Blade & Beam Terminal Strip/Bulk |Samtec BTE-040-02-C-D-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.8500
  • 25 $13.3900
  • 50 $11.9300
  • 100 $9.7100
  • 500 $7.3800
$7.3800 / $14.8500 Buy Now
DISTI # BTE-040-02-C-D-A-ND
DigiKey CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $18.4100
$18.4100 Buy Now
DISTI # BTE-040-02-C-D-A
Avnet Americas Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD - Bulk (Alt: BTE-040-02-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $11.2200
  • 10 $10.3700
  • 25 $9.8000
  • 50 $9.4400
  • 100 $7.2300
$7.2300 / $11.2200 Buy Now
DISTI # 200-BTE04002CDA
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 1 $11.2200
  • 10 $10.3700
  • 25 $9.8000
  • 50 $9.4400
  • 100 $7.2300
  • 500 $6.4900
  • 1,000 $5.0100
  • 2,000 $3.5300
$3.5300 / $11.2200 Order Now
Onlinecomponents.com 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 5 $12.4500
  • 25 $11.2500
  • 50 $10.7300
  • 100 $7.9800
  • 250 $7.5200
  • 500 $6.9300
  • 1,000 $5.3300
$5.3300 / $12.4500 Buy Now
DISTI # 000000000002662741
Sager Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 0
  • 1 $11.2200
  • 10 $10.3700
  • 25 $9.8000
  • 50 $9.4400
  • 100 $7.2300
  • 500 $6.4900
$6.4900 / $11.2200 Buy Now
Master Electronics 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 5 $12.4500
  • 25 $11.2500
  • 50 $10.7300
  • 100 $7.9800
  • 250 $7.5200
  • 500 $6.9300
  • 1,000 $5.3300
$5.3300 / $12.4500 Buy Now
DISTI # 5cd8d538cd7c1c4c38217428
Samtec 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk 0
  • 1 $11.2200
  • 10 $10.3700
  • 25 $9.8000
  • 50 $9.4400
  • 100 $7.2300
  • 500 $6.4900
  • 1,000 $5.0100
  • 2,000 $3.5300
$3.5300 / $11.2200 Buy Now

CAD Models for BTE-040-02-C-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTE-040-02-C-D-A by Samtec Inc

BTE-040-02-C-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (150)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
Want to compare parts?
  1. BTE-040-02-C-D-A
    Samtec Inc
    Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for BTE-040-02-C-D-A

This table gives cross-reference parts and alternative options found for BTE-040-02-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-040-02-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
61082-081503LF Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions BTE-040-02-C-D-A vs 61082-081503LF
73277-0813021 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi BTE-040-02-C-D-A vs 73277-0813021
61082-082003 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions BTE-040-02-C-D-A vs 61082-082003
73277-0813091 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions BTE-040-02-C-D-A vs 73277-0813091
61082-081523LF Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions BTE-040-02-C-D-A vs 61082-081523LF
61082-083103 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi BTE-040-02-C-D-A vs 61082-083103
61082-083123 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions BTE-040-02-C-D-A vs 61082-083123
61082-083103 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions BTE-040-02-C-D-A vs 61082-083103
61082-081623LF Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi BTE-040-02-C-D-A vs 61082-081623LF
61082-082423LF Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi BTE-040-02-C-D-A vs 61082-082423LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTE-040-02-C-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTE-040-02-C-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of BTE-040-02-C-D-A would you like to use for your alert(s)?
  • Please alert me when BTE-040-02-C-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTE-040-02-C-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTE-040-02-C-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTE-040-02-C-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTE-040-02-C-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTE-040-02-C-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: