-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-040-02-H-D-A-K-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4532 | Buy Now |
DISTI #
BTE-040-02-H-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: BTE-040-02-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7200 / $9.8800 | Buy Now |
DISTI #
BTE-040-02-H-D-A-K
|
Avnet Americas | Conn Stacking HDR 80 POS 8mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-040-02-H-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$7.6400 / $11.8300 | Buy Now |
DISTI #
200-BTE04002HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.2600 / $9.8800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.1900 / $9.8800 | Buy Now |
DISTI #
BTE-040-02-H-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: BTE-040-02-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7200 / $9.8800 | Buy Now |
DISTI #
BTE-040-02-H-D-A-K
|
Avnet Americas | Conn Stacking HDR 80 POS 8mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-040-02-H-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$7.6400 / $11.8300 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$3.1900 / $9.8800 | Buy Now |
DISTI #
5cd8d593cd7c1c4c3821d7a7
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 60 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.1900 / $9.8800 | Buy Now |
DISTI #
BTE-040-02-H-D-A-K
|
Toby Electronics | BTE - Samtec 0.80mm Basic Blade & Beam Terminal Strip Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.2713 / $10.5954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTE-040-02-H-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-040-02-H-D-A-K
Samtec Inc
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |