BTE-040-03-L-D-A-K-TR
Samtec Inc
Description: Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle

Overview of BTE-040-03-L-D-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BTE-040-03-L-D-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-BTE-040-03-L-D-A-K-TR-ND
DigiKey CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $16.0200
  • 10 $14.8000
  • 25 $14.0000
  • 50 $13.4910
  • 100 $10.3455
$10.3455 / $16.0200 Buy Now
DISTI # BTE-040-03-L-D-A-K-TR-ND
DigiKey CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 150 $6.6517
$6.6517 Buy Now
DISTI # BTE-040-03-L-D-A-K
Avnet Americas Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-040-03-L-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel 0
  • 1 $8.8100
  • 10 $8.1400
  • 25 $7.7000
  • 50 $7.4200
  • 100 $5.6900
$5.6900 / $8.8100 Buy Now
DISTI # 200-BTE04003LDAKTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 150 $5.6900
  • 900 $5.1200
  • 1,950 $3.9700
$3.9700 / $5.6900 Order Now
Onlinecomponents.com 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 150 $6.2800
  • 300 $5.9300
  • 600 $5.4700
  • 1,050 $4.2400
  • 2,550 $3.0900
  • 5,100 $2.9700
  • 7,500 $2.9200
$2.9200 / $6.2800 Buy Now
DISTI # 000000000001281647
Sager Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 0
  • 1 $8.8100
  • 10 $8.1400
  • 25 $7.7000
  • 50 $7.4200
  • 100 $5.6900
  • 500 $5.1200
$5.1200 / $8.8100 Buy Now
DISTI # BTE-040-03-L-D-A-K-TR
Avnet Abacus Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-040-03-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant 0
  • 150 $6.2800
  • 300 $5.9300
  • 600 $5.4700
  • 1,050 $4.2400
  • 2,550 $3.0900
  • 5,100 $2.9700
  • 7,500 $2.9200
$2.9200 / $6.2800 Buy Now
DISTI # 5cd8d53dcd7c1c4c382179ec
Samtec 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $8.8080
  • 10 $8.1410
  • 25 $7.6960
  • 50 $7.4170
  • 100 $5.6940
  • 500 $5.1190
  • 1,000 $3.9700
  • 2,000 $2.8210
$2.8210 / $8.8080 Buy Now

CAD Models for BTE-040-03-L-D-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTE-040-03-L-D-A-K-TR by Samtec Inc

BTE-040-03-L-D-A-K-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
PICK&PLACE PAD, TAPE&REEL PKG
Board Mounting Option
POSITIONING PIN
Body Breadth
0.235 inch
Body Depth
0.404 inch
Body Length
1.417 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.096 mm
Plating Thickness
10u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. BTE-040-03-L-D-A-K-TR
    Samtec Inc
    Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Alternate Parts for BTE-040-03-L-D-A-K-TR

This table gives cross-reference parts and alternative options found for BTE-040-03-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-040-03-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTE-040-03-F-D-A-K Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc BTE-040-03-L-D-A-K-TR vs BTE-040-03-F-D-A-K
BTE-040-04-L-D Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc BTE-040-03-L-D-A-K-TR vs BTE-040-04-L-D
BTE-040-05-L-D Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc BTE-040-03-L-D-A-K-TR vs BTE-040-05-L-D
BTE-040-03-L-D Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle Samtec Inc BTE-040-03-L-D-A-K-TR vs BTE-040-03-L-D

Related Parts for BTE-040-03-L-D-A-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTE-040-03-L-D-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTE-040-03-L-D-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of BTE-040-03-L-D-A-K-TR would you like to use for your alert(s)?
  • Please alert me when BTE-040-03-L-D-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTE-040-03-L-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTE-040-03-L-D-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTE-040-03-L-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTE-040-03-L-D-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTE-040-03-L-D-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: