Part Details for BTE-060-05-L-D-A by Samtec Inc
Overview of BTE-060-05-L-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-060-05-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2749
|
Newark | 0.80 Mm Basic Blade & Beam Terminal Strip/Tube |Samtec BTE-060-05-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.5400 / $16.9700 | Buy Now |
DISTI #
BTE-060-05-L-D-A-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8009 | Buy Now |
DISTI #
BTE-060-05-L-D-A
|
Avnet Americas | Conn Micro Terminal HDR 120 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: BTE-060-05-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 12 Factory Stock |
|
$9.3500 / $13.7500 | Buy Now |
DISTI #
200-BTE06005LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 7 |
|
$4.5600 / $13.7500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.9900 / $14.5400 | Buy Now |
|
Powell Electronics | 0.80 mm Q Strip High-Speed Ground Plane Min Qty: 1 | 8 |
|
$9.3500 / $13.7500 | Buy Now |
DISTI #
000000000001281698
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 12 |
|
$8.3900 / $13.7500 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.9900 / $14.5400 | Buy Now |
Part Details for BTE-060-05-L-D-A
BTE-060-05-L-D-A CAD Models
BTE-060-05-L-D-A Part Data Attributes
|
BTE-060-05-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-060-05-L-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.718 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.969 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for BTE-060-05-L-D-A
This table gives cross-reference parts and alternative options found for BTE-060-05-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-060-05-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTE-060-03-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-060-05-L-D-A vs BTE-060-03-F-D-A |
BTE-060-05-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-060-05-L-D-A vs BTE-060-05-F-D-A |
BTE-060-05-L-D-A-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-060-05-L-D-A vs BTE-060-05-L-D-A-K |
BTE-060-04-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-060-05-L-D-A vs BTE-060-04-F-D-A |
BTH-060-01-C-D-TR | Board Stacking Connector | Samtec Inc | BTE-060-05-L-D-A vs BTH-060-01-C-D-TR |
BTE-060-04-L-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTE-060-05-L-D-A vs BTE-060-04-L-D-A |
QTH-060-01-C-D-A-GP-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | BTE-060-05-L-D-A vs QTH-060-01-C-D-A-GP-K |