Part Details for BTE-060-06-F-D-LC-K by Samtec Inc
Overview of BTE-060-06-F-D-LC-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-060-06-F-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-060-06-F-D-LC-
|
Avnet Americas | 0.80 mm Basic Blade & Beam Terminal Strip - Rail/Tube (Alt: BTE-060-06-F-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.0100 / $14.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9100 / $14.7000 | Buy Now | |
DISTI #
000000000006405691
|
Sager | Samtec 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$8.9900 / $14.7000 | Buy Now |
|
Master Electronics | 0 |
|
$4.9100 / $14.7000 | Buy Now | |
DISTI #
633b63357b3738e1eba22d29
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube | 0 |
|
$4.9100 / $14.7000 | Buy Now |
DISTI #
BTE-060-06-F-D-LC-K
|
Toby Electronics | BTE - Samtec 0.80mm Basic Blade & Beam Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$4.7767 / $14.2563 | Buy Now |