Part Details for BTE-080-01-H-D-A-TR by Samtec Inc
Overview of BTE-080-01-H-D-A-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BTE-080-01-H-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-080-01-H-D-A-T
|
Avnet Americas | Conn Micro Terminal HDR 160 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-080-01-H-D-A-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.1900 / $11.1900 | Buy Now |
DISTI #
000000000003031613
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.1900 / $11.1900 | Buy Now |
Part Details for BTE-080-01-H-D-A-TR
BTE-080-01-H-D-A-TR CAD Models
BTE-080-01-H-D-A-TR Part Data Attributes
|
BTE-080-01-H-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-080-01-H-D-A-TR
Samtec Inc
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |