There are no models available for this part yet.
Overview of BTE-080-01-H-D-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BTE-080-01-H-D-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTE-080-01-H-D-A
|
Avnet Americas | Conn Micro Terminal HDR 160 POS 0.8mm Solder ST SMD - Bulk (Alt: BTE-080-01-H-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.8400 / $19.0500 | Buy Now | ||
DISTI #
000000000002198849
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.8400 / $19.0500 | Buy Now | ||
DISTI #
5cd8d53fcd7c1c4c38217c3b
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$5.1900 / $15.6300 | Buy Now |
CAD Models for BTE-080-01-H-D-A by Samtec Inc
Part Data Attributes for BTE-080-01-H-D-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e4
|