Part Details for BTE-100-01-L-D-EM2 by Samtec Inc
Overview of BTE-100-01-L-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for BTE-100-01-L-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-100-01-L-D-EM2-ND
|
DigiKey | CONN HDR 200POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$11.7000 / $13.9600 | Buy Now |
DISTI #
BTE-100-01-L-D-EM2
|
Avnet Americas | Conn Micro Terminal HDR 200 POS 0.8mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BTE-100-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.5800 / $14.0800 | Buy Now |
DISTI #
200-BTE10001LDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.6700 / $14.0800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.1200 / $15.3800 | Buy Now |
DISTI #
000000000001281753
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$8.6000 / $14.0800 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.1200 / $15.3800 | Buy Now |
DISTI #
5cd8d52ccd7c1c4c3821673f
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$4.6700 / $14.0800 | Buy Now |
Part Details for BTE-100-01-L-D-EM2
BTE-100-01-L-D-EM2 CAD Models
BTE-100-01-L-D-EM2 Part Data Attributes
|
BTE-100-01-L-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-100-01-L-D-EM2
Samtec Inc
Board Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.235 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.698 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | SHRD ENDS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |